Mikroe H-Bridge 10 Click

Mikroe H-Bridge 10 Click features the Monolithic Power Systems (MPS) MP6523 triple, half-bridge, DMOS, output driver with integrated power MOSFETs. It can drive up to three different loads. The MP6523 is rated for an operating voltage range from 7V to 28V. It's SPI-configurable and has various diagnostic functions. Complete protection features include short-circuit protection (SCP), under-voltage protection (UVP), and thermal shutdown, alongside an onboard power supply existence-check circuit.

Features

  • On-board modules
  • Integrated power MOSFETs drive up to three different loads
  • Low power consumption
  • High level of programming
  • High-level diagnostics
  • Protection features
  • Analog, SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Multiple brushed DC motor drivers for driving various loads in automotive and industrial applications

Overview

Mikroe H-Bridge 10 Click
Yayınlandı: 2022-03-31 | Güncellenmiş: 2022-04-12