Mikroe H-Bridge 6 Click
Mikroe H-Bridge 6 Click has a DC motor driver for automotive applications and features the STMicroelectronics VNHD7008AY H-bridge motor driver. The VNHD7008AY features an under-voltage shutdown, load current limitation, overload active power limitation, overtemperature shutdown, and more. Mikroe H-Bridge 6 Click board also contains the PCA9538A, a low-voltage 8-bit GPIO expander for communication between the MCU and the motor driver.Features
- VNHD7008AY DC motor driver onboard
- Fully protected HSD with MultiSense feedback
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Overload active power limitation
- Overtemperature shutdown
- Crosscurrent protection
- I2C and PWM interfaces
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
Applications
- Automotive motor control applications
- Automotive brushed DC motors
- Body control modules (BCM)
- Car-seat control
Overview
Yayınlandı: 2020-12-22
| Güncellenmiş: 2024-07-02