Mikroe H-Bridge Driver 2 Click
Mikroe H-Bridge Driver 2 Click contains an H-bridge gate driver, also known as a full-bridge pre-driver. The board features the ON Semiconductor NCV7535 monolithic H−bridge pre-driver for a DC motor with an enhanced feature set, useful in automotive systems. The gate driver channels are independently controlled by a 24-bit SPI interface. This allows the board to be optionally configured in a single or dual H-bridge mode. It has a wide operating voltage range from 6V to 18V with built-in protection features against short-circuit, under/over voltage, overcurrent, and overtemperature conditions.Features
- On-board modules
- ON Semiconductor NCV7535 H-bridge gate driver (or full-bridge pre-driver) with independent high and low-side driver channels
- Active and standby operating modes
- Active/passive free-wheeling
- Single or dual H-bridge mode
- 24-bit SPI interface, UVLO, and OVLO protection features
- PWM
- Interface
- PWM,SPI
- mikroBUS xompatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Used to drive external MOSFETs, providing control of a DC-motor
Overview
Yayınlandı: 2022-02-14
| Güncellenmiş: 2022-03-11