Mikroe H-Bridge Driver Click
Mikroe H-Bridge Driver Click features the NXP Semiconductors MC33883 H-Bridge gate driver with an integrated charge pump and independent high and low side gate drive channels. The gate driver channels are independently controlled by four separate input pins. This allows the device to be optionally configured as two independent high side gate drivers and two independent low side gate drivers. Gate driver outputs can source and sink up to 1.0A peak current pulses. This permits large gate-charge MOSFETs to be driven and/or high pulse-width modulation (PWM) frequencies to be utilized.Features
- On-board modules
- NXP Semiconductors MC33883 H-bridge gate driver (or full-bridge pre-driver) with integrated charge pump and independent high and low-side driver channels
- Full-bridge pre-driver
- Built-in high side charge pump
- UVLO and OVLO features
- Sleep mode
- PWM up to 100kHz
- GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Automotive engine applications (electric pumps)
- Energy storage systems (ESS)
- Uninterruptible power supply (UPS)
Overview
Yayınlandı: 2021-07-29
| Güncellenmiş: 2022-03-11