Mikroe MCU Card for Kinetis MK51DN512CLQ10

Mikroe MCU Card for Kinetis MK51DN512CLQ10 is an add-on board that allows for simple installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. The MCU Card standard ensures compatibility between a development board and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, to support MCUs with extremely high pin count. The MCU Card allows for simple usage, following the well-established plug-and-play concept of the Mikroe Click board line. 

Features

  • Arm Cortex®-M4 architecture
  • 512KB MCU memory
  • 144 pins
Yayınlandı: 2020-01-13 | Güncellenmiş: 2024-08-09