Mikroe Mikromedia 3 for Kinetis Capacitive FPI
Mikroe Mikromedia 3 for Kinetis Capacitive FPI is ideal for multimedia-based applications with USB, Wi-Fi®, and RF connectivity options. The board also features a digital motion sensor, battery-charging functionality, piezo-buzzer, SD card reader, and RTC. Mikroe Mikromedia 3 for Kinetis Capacitive FPI with bezel has two mikroBUS™ Shuttle connectors, a brand-new addition to the mikroBUS™ standard in the form of a 2x8-pin IDC header.Features
- 3.5" TFT display with a capacitive touchscreen
- MK64FN1M0VDC12 MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient light sensor (ALS)
- Digital motion sensor
- Battery charging functionality
- SD-Card reader
Specifications
- Two 1 x 26 pin headers
- 320px × 240px display resolution
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Additional Resource
Yayınlandı: 2020-05-05
| Güncellenmiş: 2024-08-09