Mikroe Motion 3 Click
Mikroe Motion 3 Click is based on a Panasonic EKMC1606112 PIR motion sensor. This Mikroe Motion 3 Click also features a Toshiba TLP241A photo relay, which provides reinforced galvanic isolation for the external signals used to drive some external high-power electronic equipment when motion is detected.Features
- Onboard
- EKMC1606112 PIR motion sensor
- TLP241A photo relay
- 128 detection zones
- 12m and 17m detection range
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Alarm systems
- Light switch controllers
- Automatic doors
Overview
Yayınlandı: 2020-04-28
| Güncellenmiş: 2024-07-25