Panasonic Industrial Devices EKMB & EKMC Wide Field-of-View PIR Motion Sensors

Panasonic EKMB and EKMC Wide Field-of-View Passive Infrared (PIR) Motion Sensors feature a flat, rectangular shape that offers improved detection in a single axis up to 150°. Overlapping detection zones allow these sensors to detect motion directly approaching the sensor. Panasonic EKMB and EKMC Wide Field-of-View PIR Motion Sensors are available in black, white, and pearl white lens colors with current consumption as low as 1μA for battery-powered applications. These sensors are RoHS and REACH compliant. Typical applications include lighting control, thermostats, video intercoms and doorbells, IP cameras, TVs and PC monitors, and more.

Features

  • Wide field of view can detect up to 150° in 1 axis
  • Approach-sensing detection can detect movement directly toward the sensor
  • Current consumption as low as 1μA to accommodate battery-powered applications
  • RoHS and REACH compliant

Applications

  • Lighting control
  • Thermostats
  • Video intercoms and doorbells
  • Security
  • IP cameras
  • Digital signage
  • Vending machines
  • TVs and PC monitors

Typical Sensor Detection Area

Panasonic Industrial Devices EKMB & EKMC Wide Field-of-View PIR Motion Sensors

Videos

Yayınlandı: 2017-10-24 | Güncellenmiş: 2024-07-12