Panasonic EKMB & EKMC Saturn Lens PIR Motion Sensors

Panasonic EKMB and EKMC Saturn Lens PIR (Passive Infrared) Motion Sensors are able to detect standard motion in outer areas and slight motion in center areas of space. The Saturn Lens PIR motion sensors may be used in private spaces and can detect movement in or out of a space as well as movement in the center of an area detecting even slight motion. The EKMB series offers low current consumption for battery-driven applications. The Panasonic EKMC series is an economy type that is ideal for a vast array of applications.

Features

  • Matches Panasonic EKMB (WL) and EKMC (VZ) Series Wide Field of View PIR Motion Sensors
  • Shared pin configuration with existing PIR Sensors enable design scalability
  • Digital and analog output options
  • Dual zone
    • Detects slight motion in the center area of a space
    • Detects standard motion in the outer area of a space

2 Functions in 1 Lens

Panasonic EKMB & EKMC Saturn Lens PIR Motion Sensors

Dimensions and Specifications

Panasonic EKMB & EKMC Saturn Lens PIR Motion Sensors

Videos

Yayınlandı: 2016-09-29 | Güncellenmiş: 2024-07-12