Panasonic Industrial Devices PIR IR Motion Sensors
Panasonic PIR Motion Sensors are passive infrared-type sensors that detect changes in temperature (>4°C) from the surroundings and detect movement. With a wide sensing area, the Panasonic PIR devices are low profile and available in polyethylene (9.7mm) and silicon lenses (6mm). The PIR motion sensors feature sleep mode, which allows for a low current consumption of 1µA. The EKMC series offers embedded circuit design and eliminates external sensing circuits.These sensors detect changes in infrared radiation. This occurs when there is movement by a person (or object), which has a different temperature from the surroundings. This sensor is well suited for detecting the motion of people by their body temperatures in a wide sensing area.
Typical applications include security devices, wireless devices, housing and commercial equipment, walkway and street lighting, and energy-saving home appliances.
What is passive infrared type?
PaPIRs design features
Videos
Applications Diagram
Additional Resources
Yayınlandı: 2010-12-06
| Güncellenmiş: 2024-07-12