Mikroe MIKROE-3736 Stepper 13 Click
Mikroe MIKROE-3736 Stepper 13 Click is a bipolar step motor driver supporting full-, half-, quarter-, or eighth-step modes. Mikroe Stepper 13 click carries a port expander to communicate with a minimal number of pins through the mikroBUS™ I2C bus. This click board™ offers thermal protection, integrated kickback voltage protection and has a wide range of input voltage. The Stepper 13 offers protection against current shoot-throughs of the H-Bridge and high current capability. The Stepper 13 click is ideal for driving motors in an application that demands a precise and safe step motor driver.Features
- NXP MP6500 Dual Full-Bridge 35V, 2.5A, Stepper Motor Driver, from MPS; PCA9538A 8bit I/O Expander with Serial Interface on-board modules
- Thermal protection
- Integrated kickback voltage protection
- Wide range of input voltage
- Protection against current shoot-through the H-Bridge and high current capability
- GPIO, I2C interface
- M (42.9mm x 25.4mm) click board size
- 5V input voltage
Applications
- ATM-related applications
- Toys
- 3D printers
- Mechatronics
- Robotics-related applications
Overview
Yayınlandı: 2019-09-27
| Güncellenmiş: 2023-11-06