Mikroe MIKROE-3545 STSPIN220 Click
Mikroe MIKROE-3545 STSPIN220 Click is a stepper motor driver with the PWM current control and selectable micro stepping up to 256 micro steps. The STSPIN220 is based on the STSPIN220 low-voltage stepper motor driver. The device is optimized for battery-powered, low-voltage motor driving applications. The Mikroe click features the lowest standby current available on the market (max 80nA). The STSPIN220 is a high-efficiency motor driver with low ON resistance MOSFETs as the output stage. The device is housed in a small 3x3mm QFN package. The output stage implements the PWM current control with fixed OFF time and a full set of protection features. The device uses the step motor voltage ranging from 1.8V to 10V and current up to 1.3A per bridge.Features
- STMicroelectronics STSPIN220 stepper motor driver with integrated 256-step control logic on-board modules
- Integrated current sensing
- High efficiency
- Overcurrent
- Thermal and undervoltage with fault indication pin
- Simple motor control interface
- Up to 1:256 micro stepping
- Adjustable current limiting
- Selectable step size
- GPIO interface
- 3.3V input voltage
- M (42.9mm x 25.4mm) click board size
Applications
- Battery-powered stepper motor
- Camera movable parts
- Toys
- Portable printers
- Mechatronics
- Robotics-related applications
Overview
Yayınlandı: 2019-06-04
| Güncellenmiş: 2023-10-13