Mikroe MIKROE-3543 STSPIN250 Click
Mikroe MIKROE-3543 STSPIN250 Click is a brushed DC motor driver with current limiting and current sensing. The STSPIN250 is based on the STSPIN250 low-voltage DC brushed motor driver. The Mikroe driver is optimized for portable and low-voltage applications and features a low (max 89nA) standby current. The STSPIN250 represents a highly efficient DC motor driver thanks to the MOSFET's low ON resistance for its output stage. The device is housed in a small (3x3mm QFN) form factor. It implements a PWM current control with a fixed OFF time and a full set of protection features. STSPIN250 can be used with the step motor voltage ranging from 1.8V to 10V and current up to 2.6A.Features
- STMicroelectronics STSPIN250 low voltage DC brushed motor driver on-board modules
- The main IC features a set of protection features, allowing reliable performance
- An onboard potentiometer can adjust the current limit
- Optimized for low-power and battery-operated applications
- Very low ON resistance and lowest standby current on the market
- GPIO, PWM interface
- 3.3V, 5V input voltage
- M (42.9mm x 25.4mm) click board size
Applications
- Battery-powered and portable brushed DC motor
- Home appliances (such as toothbrushes and shavers)
- Toys
- Portable printers
- Mechatronics and robotics-related applications
Overview
Yayınlandı: 2019-06-04
| Güncellenmiş: 2023-10-13