Mikroe Thermo 19 Click

Mikroe Thermo 19 Click provides an accurate temperature measurement and features the Maxim Integrated MAX31825 temperature sensor. The sensor provides 8- to 12-bit Celsius temperature measurements with better than ±1.75°C from -45°C to +145°C. The device has a unique 64-bit serial code stored in an on-chip ROM and an alarm output for detecting temperature faults. The sensor also has a temperature resolution selection from 8- to 12-bits, allowing temperature conversion to 10-bit digital words in 80ms (max).

Features

  • MAX31825 digital thermometer onboard
  • Better accuracy
  • Alarm function for detection of temperature faults
  • Selectable temperature resolution
  • Wide temperature measurement range
  • Can be powered from the data line
  • 1-Wire interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Industrial control
  • Communication and data center equipment
  • Temperature measurement

Overview

Block Diagram - Mikroe Thermo 19 Click
Yayınlandı: 2020-10-19 | Güncellenmiş: 2024-07-03