Mikroe UWB 4 Click
Mikroe UWB 4 Click integrates the Ezurio Sera NX040 453-00174C, featuring NXP's SR040 chipset for ultra-wideband (UWB) and Nordic Semiconductor's nRF52833 for BLUETOOTH® LE. The module supports IEEE 802.15.4/4z HPR UWB operations, supplying excellent ranging accuracy of less than ±10cm with a typical receiver sensitivity of -92dBm. The device contains a USB interface and SWD/JTAG header for development and debugging, reset and user buttons, RGB LED indicator, and test points for easy testing.The Mikroe UWB 4 Click is ideal for asset tracking, navigation, and industrial automation applications, where precise positioning and wireless communication are required.
Features
- On-board from Ezurio Sera NX040 453-00174C UWB/BLE module
- Ultra-Wideband (UWB) technology
- BLUETOOTH LE connectivity
- UART and USB interfaces
- SWDIO
- Equipment for user interactions (buttons, LED, and test points)
- Low-power mode
- Two Ezurio antennas are included in the package
- UART and USB interfaces
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Asset tracking
- Navigation
- Industrial automation
Overview
Yayınlandı: 2024-11-18
| Güncellenmiş: 2024-11-25