Mikroe MIKROE-3301 Slider 2 Click
Mikroe MIKROE-3301 Slider 2 Click is an accurate potentiometer Click board™. This Mikroe click board features Bourns PTA3043 10kΩ high-quality mechanical slide-action potentiometer (slider) in conjunction with the accurate Microchip MCP1501 voltage reference IC. This combination provides a precise analog Control Voltage (CV) at the output of the slider 2 click board. The output is buffered with an OPA344 rail-to-rail low-power operational amplifier produced by Texas Instruments.The slider 2 click board allows selecting a voltage reference between 4.096V and 2.048V. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions. The slider 2 click board can be used in any application that requires an analog control voltage, or it can be used to build HMI applications.
Features
- Onboard modules
- Bourns PTA3043 linear 10K potentiometer with 30 mm travel distance
- Microchip MCP1501 voltage reference IC:
- Precise 4.096V voltage reference
- Texas Instruments OPA344 low-power rail-to-rail operational amplifier
- Accurate and precise slider with a long travel distance of its wiper
- Precise buffered voltage reference output which can be directly sampled by the integrated A/D section of the microcontroller
- 4.096V or 2.048V digitally selectable reference voltage, which allows compliance with different MCU architecture
- Analog and GPIO interface
- 5V input voltage
- Compatible with mikroBUS™
- 42.9mm x 25.4mm dimensions
- Weighs 30g
MIKROE-3301 Slider 2 Click Overview
Additional Resource
Learn More About
Yayınlandı: 2019-02-05
| Güncellenmiş: 2023-09-07