Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Molex
5G Technology - Molex
Molex 5G Technology
Enlarge
Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.
Applications
Automotive
Connected home
Industrial and automation
Data center solutions
Consumer
Medical
Telecommunication/networking
View 5G Products
Compact flex-to-board connectors with high SI and low EMI.
Yüksek hızlı (15 GHz) RF uygulamaları için yüksek sinyal bütünlüğü performansı sunar.
Features stackable mating that supports data speeds up to 56Gbps.
An eight-lane electrical interface transmits up to 28Gbps NRZ or 56Gbps PAM-4, in a QSFP footprint.
Allows 90° bends to fit into systems with space constraints in high-power applications.
Designed to illuminate the entire cable from end to end, making cable mapping easier.
Offer a sealed inline solution for automotive cameras, keyless entry, and features color coding.
1.25Gbps data rate transceivers in an SFP form factor with a range of 100m to 40km.
Supports the integration of high-performance networks while reducing the number of cables required.
53% smaller than the 4.3-10 Connector System and works with compact mobile radio applications.
Designed for fast and easy integration into wireless devices at minimal implementation cost.
Quad Small Form-factor Pluggable solution is designed for high-density applications.
Wire-to-board system that delivers up to 11.0A of current through 2 pitch sizes (2.50mm and 3.96mm).
Offers high RF performance and reliability for wireless and networking applications.
Related Solutions
Teaming together to enable the seamless merging of the physical and digital realms.
Enlarge
Yayınlandı: 2019-06-07
| Güncellenmiş: 2023-10-18