Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Molex
Connected Home Solutions - Molex
Molex Connected Home Solutions
Enlarge
Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.
Applications
Security and surveillance
Home automation
Smart appliances
Streaming/home entertainment
Energy and utilities
Featured Products
Includes NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, & Wi-Fi®, BLUETOOTH®, & Zigbee antennas.
Bu konnektör sistemi, endüstriler genelinde küçülen elektronik cihaz alanı ile ilgili endişeleri ele alır.
Delivers up to 5A of extra power through full-armor protective covers with superior mating guidance.
Offering the space savings needed by designers and the memory capacities demanded by consumers.
Offers various pitch options and includes features to meet wide variety of space and usage needs.
Withstands up to 2500 mating cycles in high-vibration environments, provides automated assembly.
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
1mm, 1.5mm, 2mm, and 3mm pitch versions with a unique side positive-lock design.
Offers an 824MHz to 22690MHz frequency range, 50Ω impedance rating, and -40°C to +85°C temp range.
Home Technology Evolution
Enlarge
Yayınlandı: 2018-08-29
| Güncellenmiş: 2023-03-30