Molex EconoLatch® Wire-to-Wire Connectors

Molex EconoLatch® Wire-to-Wire Connectors are designed to allow quick swapping of wired terminals for disruption-free operations. The EconoLatch 3.68mm pitch connectors support up to 11.5A of current per circuit. The connectors enable precise terminal alignment into crimp housings for maximum electrical contact integrity and reliability. The nylon connector housings accept both male and female terminals. These EconoLatch connectors are available in single and dual-row for maximum design flexibility and fool-proof mating.

Features

  • Connectors
    • Friction lock secures mated housing
    • With or without panel-mount locking latch
    • Polarization and circuit identifiers
  • Terminals
    • Dual locking lances
    • Quick insertion from any direction
    • Split-beam design with 2 points of contact

Applications

  • Consumer/home appliances
    • Refrigerators
    • Washers
    • Dryers
  • Lighting
    • Interior lighting
    • Fixtures
    • Ballasts
  • Industrial assembly line equipment
  • Medical
    • Healthcare IT
    • Patient-care equipment
  • Automotive interior lighting

Specifications

  • 1 to 10 positions
  • Single or double row
  • 3.68mm pitch
  • 250V maximum
  • 11.5A maximum current
  • 10mΩ maximum initial contact resistance
  • 1500VAC dielectric withstanding voltage
  • 1000MΩ insulation resistance
  • 11N maximum contact insertion force
  • 50N minimum contact retention to housing
  • 50N maximum mating force per circuit
  • 50N minimum unmating force per circuit
  • 25 cycle maximum durability
  • Natural PA66 housing
  • Copper Alloy contacts
  • Tin-plating in the contact area
  • -40°C to +105°C operating temperature range
  • 1, 2, 3, 4, 6, 8, and 10 circuits for the 15017x
  • 22AWG to 16AWG range for the 15018x
  • RoHS compliant

Mating Configuration

Mechanical Drawing - Molex EconoLatch® Wire-to-Wire Connectors
Yayınlandı: 2017-04-28 | Güncellenmiş: 2022-07-11