Molex EXTreme Ten60Power Hybrid Power/Signal Connectors

Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.

Features

  • Provides up to 260A per linear inch
  • For board-to-board, wire-to-board, or panel-to-board applications
  • Fast response time
  • High current density
  • Low power loss
  • Easy configuration to meet design requirements

Applications

  • Data communication equipment
    • High-end servers
    • Rack servers
  • Consumer electronics
    • Appliances
    • Entertainment systems
    • HVAC
  • Telecommunication equipment
    • Hubs
    • Cellular base stations
    • Switches
    • Routers

Specifications

  • Maximum voltage
    • 600V (power)
    • 250V (signal)
  • Maximum current
    • 60.0A (board-to-board power)
    • 50.0A (wire-to-board and panel-to-board power)
    • 2.5A (signal)
  • 1500V dielectric withstanding voltage
  • 500MΩ minimum insulation resistance
  • -40°C to +105°C operating temperature range
  • 1 to 10 positions

Extreme Power Products

Chart - Molex EXTreme Ten60Power Hybrid Power/Signal Connectors
Yayınlandı: 2022-02-11 | Güncellenmiş: 2025-11-25