Molex Industrial Scientific Medical (ISM) Antennas

Molex Industrial Scientific Medical (ISM) Antennas offer superior performance in a smaller design, making them ideal for industrial and medical applications. The compact 433MHz ISM antenna delivers additional space savings and a higher radiation efficiency for its size. The 868MHz and 915MHz ISM antenna features MobliquA technology that enables significant antenna volume reduction of up to 75% when compared with conventional designs. This technology also eliminates the need for expensive circuits and frequency tuning required for ground plane-dependency issues. Molex ISM Antennas are suitable for drones, remote keyless entry systems, and diathermy therapeutic devices.

Applications

  • Industrial
    • Drones
    • Remote keyless entry systems
    • Smart homes
      • Security
      • Alarms
    • Smart meters
  • MedTech
    • Diathermy therapeutic devices
    • Microwave ablation machines
Yayınlandı: 2023-02-14 | Güncellenmiş: 2023-02-20