Molex Micro-Fit+ OCP M-PIC 12V Connectors

Molex Micro-Fit+ OCP M-PIC 12V Connectors support up to 864W to peripheral devices as defined within OCP M-PIC specifications. These connectors enable high-power delivery without increasing connector size, offering significant space savings for enhanced functionality. The Micro-Fit+ OCP M-PIC 12V connectors meet the requirements established by the OCP M-PIC specification, enabling device compatibility to overcome integration challenges. These connectors offer hybrid power and signal capabilities, giving designers more options for various component functions. The Micro-Fit+ OCP M-PIC 12V connectors are RoHS-compliant and halogen-free. Typical applications include interior automotive devices, telemetrics, 3D printers, refrigerators, switches, and servers.

Features

  • Meets the requirements established by the OCP M-PIC specification
  • Provides exceptional space savings
  • 864W high-power delivery
  • Hybrid power and signal capabilities
  • RoHS-compliant and halogen-free
  • Glow wire capable

Applications

  • Automotive:
    • Interior automotive devices
    • Non-sealed applications
    • Telemetrics
  • Consumer:
    • 3D printers
    • Copiers
    • Freezers
    • Pinball and slot machines
    • Refrigerators
    • Vending machines
    • Video poker and pachinko equipment
    • Washing machines
  • Networking and telecommunications:
    • Edge compute equipment (OCP)
    • Routers
    • Servers
    • Storages systems
    • Switches
  • Servers and storage:
    • DC-MHS servers (OCP M-PIC)
Molex Micro-Fit+ OCP M-PIC 12V Connectors

Specifications

  • Electrical:
    • 5mΩ power terminal contact resistance
    • 20mΩ signal terminal contact resistance
    • 1000MΩ minimum insulation resistance
    • 250V AC/DC maximum voltage
    • 13.5A (power)/1A (signal) maximum current
    • 1500VAC dielectric withstand voltage
    • 30°C temperature rise
    • 4 signal contacts rated at 1A
    • Fully isolated terminals
    • Positive locking on housing with low thumb latch operation
  • Physical:
    • Header: UL 94V-0, black, and liquid crystal polymer
    • Header pin: high copper alloy and tin plating
    • Receptacle: nylon, black, UL 94V-0, and low halogen
    • Power terminal: high-current copper alloy
    • Signal terminal: phosphorous bronze
Yayınlandı: 2026-01-23 | Güncellenmiş: 2026-01-27