Molex PicoBlade Standard Discrete Wire Cable Assemblies
Molex PicoBlade Standard Discrete Wire Cable Assemblies come in various cable lengths with a compact PicoBlade connector to support both prototyping and global production. The connectors feature point-to-point, single-row configurations for standard PicoBlade designs. UL 1061 discrete wires simplify design, prototyping, and production processes. Pin-to-pin map configurations reduce the need to design the cable layout because engineers assign each signal to a pin. Molex PicoBlade receptacles utilize a small pitch and friction lock to take up less PCB space and lessen the chance of accidental unmating due to vibration or mishandling.Features
- Point-to-point, single-row configurations for PicoBlade designs
- Built using UL 1061 discrete wires
- Pin-to-pin map configurations
- PicoBlade receptacles feature a small pitch and friction lock
- Constructed in ISO- and TS-16949-certified facilities
- RoHS compliant
Applications
- Consumer
- Home entertainment
- Home appliances
- Gaming consoles
- Mobile devices
- Commercial vehicles
- Industrial (process controls)
- Medical (patient monitors)
Specifications
- 2 to 14 positions
- 50V maximum voltage
- 1A maximum current
- 20mΩ contact resistance
- 250VAC dielectric withstanding voltage
- 100MΩ insulation resistance
- Tin plated contacts
- 4.9N maximum contact insertion force
- 4.9N minimum contact retention to housing
- 50mm to 600mm cable length range
- -40°C to +85°C operating temperature range
Yayınlandı: 2017-12-05
| Güncellenmiş: 2022-06-27