Molex Precision Test Connectors

Molex Precision Test Connectors provide the digital testing industry's only vertical PCB launch configuration connector. The innovative Precision 2.92mm Compression-Mount Test Connectors optimize design flexibility and reduce installation time while achieving up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.

Applications

  • Data Communication and Telecommunications
    • High-data rate systems
    • High-speed test boards
    • Test and characterization boards
    • Reference backplanes
  • Test and measurement equipment
  • Chip manufacturers
Yayınlandı: 2014-01-16 | Güncellenmiş: 2022-03-11