Molex Mini-SPOX 2.50mm Connectors
Molex Mini-SPOX 2.50mm Wire-to-Board Connectors are ideal for compact applications. The connectors offer a design style that provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling. Molex Mini-SPOX 2.50mm connectors provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.Features
- 2 to 15 circuits, single row plug in vertical and horizontal configurations
- Offers design flexibility
- 2.50mm-pitch connector
- Provides space saving
- Uses popular crimp terminals
- Easy to access the crimp applicators as they are widely available in the market
- Terminal lance
- Fastened with terminal to provide improved terminal retention
- Friction lock
- Provides better mating retention of housing and header
- Through hole round terminals
- Supports terminal ruggedness and reliability
- Polarizing features
- Ensures mating in proper orientation
- RoHS compliance and high temperature capabilities
- Withstands harsh environments
Applications
- Consumer
- White goods
- Gaming machines
- Drones
- Air conditioners
- Laser printers
- Vacuum cleaners
- Desktop PCs
- Power tools
- Industrial automation
- Automation equipment
- Automotive
- Steering wheel, paddle shift, combination switches
- Shifters
- Head-, rear- and side-mirror lights
- Internal connection with other units
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-03-11