Molex Sunshade 5-in-1 Antennas
Molex Sunshade 5-in-1 Antennas (5G MIMO*2/Wi-Fi MIMO*2/GNSS) offer LTE/5G full-band cellular, Wi-Fi®, and GNSS functionalities, an IP67 rating, and easy mounting. These key features make the Sunshade 5-in-1 series ideal for advanced commercial vehicular and wireless applications. The low-profile antennas are constructed with high-quality plastic material and mate with SMA straight cable plugs (female). The series provides design flexibility with two mounting styles. The 220573-1000 antenna has a bolt-nut for use on a vehicle top or roof cabinet, and the 219264-0001 has adhesive on the backside for mounting on any surface type. Molex Sunshade 5-in-1 Antennas feature 95mm x 95mm x 38mm dimensions and a -40°C to +85°C operating temperature range.Features
- 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO*2, Wi-Fi (Tri-band)*2, and GNSS features
- IP67 protection rating
- High-quality plastic material and enhanced design
- SMA connector facilitates adjustable cable length, connector adjustable to FAKRA and HFM connectors
- Mounting styles
- 220573-1000: Bolt-nut allows antenna to sit on vehicle top or roof cabinet
- 219264-0001: Backside adhesive enables mounting on any surface type
- Ideal for diverse and advanced applications
Applications
- Commercial vehicles
- Networking
- Smart vehicles
- Telematics box
- Specialized vehicles
- Wireless Infrastructure
- IoT and IT infrastructure
- Advanced industry IoT
- Telecommunications/networking
- Infrastructure/networking
Specifications
- Frequency
- Cellular 5G: 698MHz to 960MHz, 1710MHz to 5GHz
- Wi-Fi: 2.4GHz, 5GHz, 6GHz
- GNSS: 1561MHz to 1602MHz
- 2W RF Power
- 95mm x 95mm x 38mm Dimensions
- -40°C to +85°C Operating temperature range
Features & Advantages
Yayınlandı: 2023-01-05
| Güncellenmiş: 2023-08-17