Molex Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies

Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies are durable, 1.00mm, 1.50mm, and 2.00mm pitch low-profile connectors. These connectors feature durable friction locking, with polarized connectors, beveled pins, and side positive locks to enable easy and convenient connections. Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies are suitable for a variety of applications including automotive, consumer, industrial, lighting, networking, MedTech, mobile devices, and telecommunications.

Features

  • Polarization/mating guide features
  • Side positive locks
  • Wide robust fitting nails (solder tabs)
  • Beveled header pins
  • Ultra-low-profile mated height
  • Top friction locks

Applications

  • Automotive
  • Consumer equipment
  • Lighting
  • MedTech
  • Mobile Devices
  • Telecommunications
  • Networking
  • Industrial

Specifications

  • 1.00mm, 1.50mm, and 2.00mm pitch
  • 150V and 250V max voltage ratings
  • 3.5A max current per circuit
  • 20mΩ max contact resistance
  • 1000MΩ minimum insulation resistance
  • 30 cycle minimum durability
Yayınlandı: 2022-04-14 | Güncellenmiş: 2023-02-03