MultiTech MultiConnect® rCell 500 Series Cellular Router

MultiTech MultiConnect® rCell 500 Series Cellular Router extends private LTE CBRS networks reach into remote areas that require wireless mobile broadband performance. This router equips DeviceHQ, which includes remote provisioning, over-the-air network diagnostics, and firmware updates. The rCell 500 series cellular router offers a redundant power supply, up to 64 simultaneous Wi-Fi® connections, and four Gigabit LAN/WAN Ethernet ports. This router operates within -20°C to 60°C temperature range and is available in 187mm x 110mm x 31mm dimensions.

The rCell 500 series router enables Field Area Networks (FAN) with high-speed internet access and offers mobile Wi-Fi hotspots for always-on vehicle connectivity. This router is used to improve mobility within school buses, vehicles, libraries, campuses, oil fields, and construction sites.

Features

  • LTE category 12 performance
  • Redundant power supply
  • Four Gigabit LAN/WAN Ethernet ports
  • Up to 64 simultaneous Wi-Fi® connections
  • Enables Field Area Networks (FAN) with high-speed internet access
  • Mobile Wi-Fi hotspots for always-on vehicle connectivity
  • Eliminate Wi-Fi dead zones in remote areas
  • Automatic WAN failover, backup, and load balancing
  • Improved agility to connect devices without wiring cables
  • Continuous and reliable broadband connectivity without interruption
  • Intelligent embedded software includes QoS, IPSEC, L2TP, GRE tunnel, firewall, and Open VPN capabilities

Specifications

  • Software:
    • Static and dynamic routing protocols (RIPv1, RIPv2, OSPF, and BGP)
    • Client/server:
      • Dynamic DNS
      • DHCP server
    • Packet analyzer to troubleshoot network issues
    • Digital IO to set up notifying events and manage events using SMS or email messages
  • Environment:
    • -20°C to 60°C operating temperature range
    • 10% to 95% (non-condensing) humidity range
  • Hardware:
    • Up to 600Mbps downlink / Up to 150Mbps uplink pocket data
    • Rx diversity, MIMO
    • 9VDC to 48VDC dual redundant input power
    • Wi-Fi 5 MIMO 2x2 dual band 2.4/5GHz - IEEE 802.11 b/g/n/a/ac
    • 13 fit-for-function LEDs communicate device
  • Physical:
    • 187mm x 110mm x 31mm dimensions
    • Desktop, wall, and DIN rail mounting options
    • 0.73kg weight

Applications

  • Building automation
  • Oil and gas platforms
  • robotic production
  • Video surveillance
  • In-vehicle hotspots
  • Remote monitoring
  • Work site management
  • Financial or retail
MultiTech MultiConnect® rCell 500 Series Cellular Router
Yayınlandı: 2024-02-21 | Güncellenmiş: 2024-03-12