- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Murata
- EV On-Board Charger Solutions - Murata Electronics
Murata Electronics EV On-Board Charger Solutions
Murata Electronics On-Board Charger (OBC) Solutions for Electric Vehicles (EVs) help engineers design small, cooler, and more reliable systems. These solutions feature high-voltage capacitors, common-mode chokes, and EMI suppression components. OBC solutions from Murata support fast charging and long-term stability in demanding EV conditions.
Block Diagram
Capacitors
Murata Electronics DE6 Class X1/Y2 Capacitors
Certified for automobile systems, including power trains & safety equipment, 100pF to 4700pF, 300V.
Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs)
Extended creepage distance, supporting over 10mm for both creepage distance and clearance distance.
Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors
Offers a 6.1mm x 5.3mm size, 250VDC to 630VDC rated voltage, and up to 2.2µF capacitance.
Murata Electronics GCM Automotive Ceramic Capacitors
High resistance of solder-leaching, Ni-barrier termination, suitable for flow & reflow soldering.
Murata Electronics GCJ Soft Termination MLCCs
Medium voltage for automotive electronic equipment.
Murata KCM & KRM Metal Terminal Capacitors
Offers increased thermal and mechanical stress reliability, stack two MLCCs to save space.
Murata Electronics GC3 Auto Chip Monolithic Ceramic Capacitors
AEC-Q200 qualified, high capacitance & improved ripple resistance compared to conventional products.
EMI
Murata Electronics BLM Ferrite Beads for Powertrain & Safety
Includes optimum components that meet various rated current and noise frequency ranges.
Inductors
Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors
Offers a maximum temperature tolerance of +125°C and AEC-Q200 compliance.
Murata DFE Series High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Murata Electronics LQW AEC-Q200 Chip Coil Inductors
4.9nH to 650nH inductance range, a 0.52Ω DC resistance, and a -40°C to +125°C temperature range.
Murata MDH High-Temp High-Reliability Wirewound Inductors
High-reliability, wire wound, shielded inductors capable of withstanding 150°C (AEC-Q200 Qualified).
Murata AEC-Q200 DLW Common Mode Choke Coils
Designed for automotive power supplies and available in both 2014 and 2020 sizes.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata PLT5BPH Wirewound Common Mode Choke Coils
AEC-Q200 compliant, withstands high temperatures up to 150°C and currents up to 5.6A.
Sensors
Murata Electronics NCU AEC-Q200 NTC Thermistors
Designed for automotive applications and offers an operating temperature range of -55°C to +150°C.
Murata Electronics Automotive PRF PTC Thermistors
Designed for use to sense overheating in FETs, power ICs, and other heat-generating areas.
Timing
Murata XRCGA_F_A Automotive Crystal Units
2016 package uses original package technology and high-grade quartz crystal elements.
Videos
- Murata Electronics