NexAIoT NIFE 200 Factory Automation Fanless System

NexAIoT NIFE 200 Factory Automation Fanless System is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail-D"). The NIFE 200 is an intelligent PC-based controller and IoT gateway for factory automation. The NIFE 200 supports up to 8G DDR3L memory and has several options on storage devices like SD, mSATA, HDD, and SSD. The NIFE 200 supports operating temperature from -5° up to 55°C with typical DC input 24V ±20% range. The NIFE 200 has high integration ability with an optional mini-PCIe modules and 2 x COM ports. This makes it a reliable connection with devices in factory automation applications.

Features

  • 2 x mini-PCIe socket for optional Wi-Fi/3.5G/4G LTE/Fieldbus modules
  • Top access SD card socket
  • Support -5~55 degree C operating temperature
  • Typical 24V DC input with ±20% range, with reverse polarity protection

Specifications

  • CPU Support
    • Onboard Intel® Celeron® processor J1900 Quad-Core 2.0GHz
    • Support Intel® Atom™ E3800 processor family from Single-Core E3815, Dual Core E3825/E3826/E3827, and Quad-Core E3845 with different SKUs
  • Main Memory
    • 2 x DDR3L SO-DIMM socket, support DDR3L 1066/1333 8GB RAM max., un-buffered and non-ECC
  • Display Option
    • Dual independent display
      • DVI-I and DP
  • I/O Interface-Front
    • ATX power on/off switch
    • LEDs for HDD LED, batty LEDs, power LED, COM port Tx/Rx, 5x programmable GPO LEDs
    • 1 x External SD card
    • 1 x SIM card holder
    • 2 x Intel® I210-AT GbE LAN ports, support WoL, Teaming and PXE
    • 1 x DP display output
    • 1 x DVI-I display output
    • 1 x USB 3.0 (900mA per each)
    • 3 x USB 2.0 (500mA per each)
    • 2 x RS232/422/485 support auto flow control
      • Jumper-free setting on RS232/422/485
      • Support 2.5KV isolation protection on COM1
    • 1 x 3-pin DC input, typically 24V DC input with ±20% range
  • Storage Device
    • 1 x 2.5" SSD/HDD (SATA 2.0) - front accessible
    • 1 x SD card (data storage only)
    • 1 x mSATA
  • Expansion Slot
    • 2 x mini-PCIe socket for optional Wi-Fi/3.5G/4G LTE/Fieldbus modules
  • Power Requirement
    • Typical 24V DC input with ±20% range, with reverse polarity protection
    • 1 x Optional 24V, 60W power adapter
  • Dimensions
    • 85mm (W) x 157mm (D) x 214mm (H)
  • Construction
    • Aluminum and metal chassis with fanless design
  • Environment
    • Operating temperature ambient with air flow: -5°C to 55°C (according to IEC60068-2-1, IEC60068-2-2, IEC60068-2-14)

Dimensions

NexAIoT NIFE 200 Factory Automation Fanless System
Yayınlandı: 2021-05-18 | Güncellenmiş: 2024-10-03