NexAIoT NISE 50 Fanless Systems
NexAIoT NISE 50 Fanless Systems is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail"). The NISE 50 is an intelligent IoT gateway for factory automation and for smart city applications. The NISE 50 series supports operating temperatures from -5° up to 55°C with 12V DC input with a +/-20% range. The NISE 50 series has strong connectivity like an Ethernet-based LAN port and traditional RS485 mainly for Modbus TCP or Modbus RTU communication. For wireless connectivity, there are 3x mini-PCIe sockets which can support optional wireless modules for IoT applications, for example, Wi-Fi, Bluetooth, 3.5G, and 4G LTE module.Features
- Onboard Intel® Celeron® processor J1900 quad-core, 2.42GHz
- 1 x HDMI display
- 2 x Intel® I210AT GbE LAN ports; support WoL, Teaming and PXE
- 4 x USB 2.0
- 3 x mini-PCIe sockets for optional Wi-Fi/3.5G/LTE modules
- 2 X RS232, 1 x RS422/485 with auto flow control
- Support -5~55 degree C operating temperature
- Support 12V DC input
Specifications
- CPU Support
- Default onboard Intel® Celeron® processor J1900 Quad-Core, 2.42GHz
- Main Memory
- DDR3L SODIMM Slot *1
- Support 1066/1333 RAM
- Unbuffered and non-ECC
- Support maximum up to 4GB for option
- DDR3L SODIMM Slot *1
- Display Option
- 1 x HDMI display
- I/O Interface-Front
- ATX power on/off switch
- 1 x Storage/2 x GPO programmable LED
- 1 x SIM card holder
- 2 x Intel® I210AT GbE LAN ports; support WoL, Teaming and PXE
- 1 x HDMI display output
- 4 x USB 2.0 (500mA per each)
- 2 x Antenna holes for optional Wi-Fi/3.5G antenna
- I/O Interface-Rear
- 3 x DB9 for COM1 & COM2 & COM3
- COM1: full RS232 signal
- COM2: full RS232 signal
- COM3: RS422/485 auto flow control
- Support 12V DC input
- 3 x DB9 for COM1 & COM2 & COM3
- I/O Interface - Internal
- 4 x GPI and 4 x GPO (programmable to GPI or GPO)
- 1 x RS232, pin header, support RS232 Tx/Rx/GND signal only
- Storage Device
- Optional mSATA module
- Expansion Slot
- 3 x mini-PCIe socket for optional Wi-Fi/3.5G modules
- mini-PCIe Size USB PCIe SATA Msata 3.5G/4G Wi-Fi
- CN5 Full v N/A v Support Support N/A
- CN6 Full v v x N/A Support Support
- CN7 Half x v x N/A N/A Support
- 3 x mini-PCIe socket for optional Wi-Fi/3.5G modules
- Power Requirements
- Power input 12V DC +/-20%
- 1 x Optional 12V, 60W power adapter
Dimensions
Yayınlandı: 2021-05-18
| Güncellenmiş: 2024-10-03