Nexperia Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

Features

  • Comprehensive range of package and power dissipation options
  • Wide range of working voltages
  • Narrow working-voltage tolerances
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Customized and effective protection in small-scaled, high-density circuit designs

Applications

  • General regulation and voltage reference functions
  • Over-voltage protection

Specifications

  • 200mA to 500mA IMAX range
  • 2V to 105V VMAX range
  • 250mW to 1500mW PTOT range
  • 1.1V forward voltage (VF) at 100mA forward current (IF)
Yayınlandı: 2020-10-07 | Güncellenmiş: 2024-05-03