Nexperia NPS3005A Single Channel Load Switches

Nexperia NPS3005A Single Channel Load Switches come with an adjustable soft start. It contains a 6A continuous current-rated N-channel MOSFET that can operate over an input voltage range of 0.5V to 5.5V. An EN pin controls the device and supports a control voltage as low as 1.2V. The NPS3005A provides stable On-resistance with an extra bias pin operating from 1.5V to 5.5V.

The Nexperia NPS3005A integrates over-temperature protection. The internal MOSFET turns off when the junction temperature exceeds 160°C and automatically turns back on when the temperature drops by 20°C. An 8-pin 2mm x 2mm HWSON8 package houses the NPS3005A and includes a thermal pad to improve thermal conductivity. This product family operates over a -40°C to +125°C ambient temperature range.

Features

  • Bias voltage range of 1.5V to 5.5V
  • Input voltage range of 0.5V to 5.5V
  • 6A maximum continuous current (IMAX)
  • 14mΩ (typical) on-resistance
  • 1.2V control logic compatible
  • Adjustable soft start
  • Thermal shutdown
  • ESD protection
    • HBM ANSI/ESDA/JEDEC JS-001 exceeds 3000V
    • CDM ANSI/ESDA/JEDEC JS-002 exceeds 1500V
  • SOT8067-1 (HWSON8) with thermal pad (plastic thermal enhanced very thin small outline packages, no leads; 8 terminals; 0.5mm pitch; 2.0mm x 2.0mm x 0.75mm body)
  • Specified from -40°C to +125°C
  • External bias pin for stable on-resistance
  • Wide input voltage range for improved design flexibility
  • Low Rdson for improved power efficiency and increase current rating
  • Adjustable soft start to help reduce inrush current
  • Over-temperature protection prevents overheating

Applications

  • Solid State Drive (SSD)
  • Notebooks and netbooks
  • Tablet PC
  • Telecom/networking/datacom
  • Graphic card
  • Set-top box
  • Optical module
  • White goods
Yayınlandı: 2026-06-08 | Güncellenmiş: 2026-06-09