NKK Switches UB Illuminated Pushbutton with Protective Guard

NKK Switches UB Illuminated Pushbutton with Protective Guard is a Single Pole Double Throw (SPDT) illuminated pushbutton with a snap-in panel mount module. This illuminated pushbutton switch features silver contacts, a white diffuser cap with green LED illumination, and a solder lug that facilitates quick connection. The UB illuminated pushbutton with a protective guard offers a full-face illuminated cap with a spring-loaded polyamide protective guard. This spring-loaded protective guard opens to 180° with an automatic close function.

The UB illuminated pushbutton offers an "ON" laser-etched legend. This illuminated pushbutton operates from -25°C to +70°C, offering 3A power at 125VAC/250VAC/30VDC. The UB illuminated pushbutton supports a minimum mechanical life of 200,000 operations and a minimum electrical life of 100,000 operations.

Features

  • Rectangular shape
  • Snap-in mount module
  • Solder lug for quick connection 
  • Spring-loaded rectangular polyamide protective guard
  • Silver contacts
  • White diffuser cap with green LED illumination
  • Full face illuminated cap

Specifications

  • 25mA maximum forward current
  • 2.1V forward voltage
  • 5V maximum reverse voltage
  • -25°C to +70°C operating temperature range
  • 3A power level at 125VAC/250VAC/30VDC
  • 50mΩ contact resistance
  • Minimum of 200,000 operations mechanical life
  • Minimum of 100,000 operations electrical life

Dimensions (mm)

Mechanical Drawing - NKK Switches UB Illuminated Pushbutton with Protective Guard
Yayınlandı: 2019-02-19 | Güncellenmiş: 2024-01-10