NMB Technologies 11938KA DC Axial Fans

NMB Technologies 1938KA DC Axial Fans offer 10MΩ insulation resistance, up to 55.2V operating voltage, and a 3.24W to 12W input power range. These NMB fans feature auto restart, polarity protection, and UL 94V-0-rated plastic casing and impeller construction. The 11938KA DC Axial Fans provide a 37dBA to 50dBA noise range, 3600RPM maximum speed, and 100,000 hours of life expectancy.

Specifications

  • Auto restart
  • Polarity protection
  • 10MΩ insulation resistance
  • AC700V 1s dielectric withstand voltage
  • 100,000 hours of life expectancy
  • Up to 55.2V operating voltage
  • 3.24W to 12W input power range
  • 37dBA to 50dBA noise range
  • 3600RPM maximum speed
  • Operating Temperature
    • L, M Class: -10°C to +70°C
    • N Class: -10°C to +40°C
  • Materials
    • UL 94V-0 plastic for casing and impeller
    • Ball bearing
    • UL1007 AWG24 + lead wire

Outline

NMB Technologies 11938KA DC Axial Fans
Yayınlandı: 2015-11-30 | Güncellenmiş: 2025-04-17