NMB Technologies 15050VA DC Axial Fans
NMB Technologies 15050VA DC Axial Fans deliver quality cooling solutions for heat-generating applications. The NMB Technologies 15050VA series offers voltages of 24V and 48V with a CFM range of 282.5 to 346. These fans have an ambient operating temperature range of -10°C to +70°C. The 15050VA DC Axial Fans feature auto restart/polarity protection and 10MΩ or higher insulation resistance with a DC500V Megger.Features
- Auto restart / polarity protection
- Aluminum casing in black
- Plastic UL 94V-0 impeller in black
- Ball bearing
Specifications
- 10MΩ or higher insulation resistance with a DC500V Megger
- 700VAC, 1s dielectric withstand voltage
- 22AWG red and black lead wire (UL 10368)
- Ambient temperature range
- -10°C to +70°C (operating)
- -40°C to +70°C (storage, non-condensing environment)
Yayınlandı: 2015-12-01
| Güncellenmiş: 2025-04-17