NMB Technologies 09533GA DC Blower Fans

NMB Technologies 09533GA DC Blower Fans feature auto-restart/polarity protection and are suitable for cooling electronic systems that generate a lot of heat and high impedance from back pressure. These fans are available in two voltage options of 12V or 24V and offer a circular impeller within an enclosed cage, often referred to as a "squirrel cage". This design allows DC blowers to create directed airflow under high-pressure conditions. NMB 09533GA DC Blower Fans provide a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.

Features

  • Auto-restart/polarity protection
  • High pressure and high airflow
  • Long life and high reliability with NMB precision ball bearings
  • Concentrated airflow to effectively cool targets
  • Smooth PQ curve with no knee
  • Tacho output for speed monitoring

Applications

  • Factory automation
  • Humidifiers
  • Telecom
  • OA equipment
  • Network servers
  • Home appliances
  • Medical devices

Specifications

  • Ball bearing design
  • 12V or 24V rated voltage
  • Speeds up to 6850RPM
  • 47.5dB to 67dB noise range
Yayınlandı: 2024-06-26 | Güncellenmiş: 2025-06-05