NorComp ARMOR Ruggedized Backshell Systems

NorComp ARMOR D-Sub Backshells are designed for rugged/robust applications including but not limited to military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high-reliability performance for the most challenging design applications. Available in 5 industry standard sizes (Standard: 9,15,25,37,50 | HD: 15,26,44,62,78). Also feature perimeter sealing lips for secure assembly and die-cast metal shells provide excellent EMI/ RFI shielding.

Features

  • Designed for rugged/robust applications
  • All-metal die-cast housing, these backshells offer high-reliability performance
  • Sealing lips for secure assembly
Yayınlandı: 2008-02-26 | Güncellenmiş: 2022-03-11