NXP Semiconductors Kinetis KV1x Microcontrollers
NXP Semiconductors Kinetis KV1x Microcontrollers (MCU) are based upon the Arm® Cortex®-M0+ class cores and are the entry point of the Kinetis V series. This Cortex-M0+ core runs at 75MHz with hardware square root and divide capability and delivers a 35% increase in performance in math-intensive applications. NXP KV1x MCUs also feature dual 16-bit Analog-to-Digital Controllers (ADC), multiple motor control timers, and up to 32KB of flash memory.Features
- 75MHz Cortex-M0+ core with hardware square root and divide block
- 4-channel Direct Memory Access (DMA)
- 2 x 16-bit ADCs with two capture and hold circuits
- 1 x 6-channel and 2 x 2-channel programmable FlexTimers
- 12-bit DAC and 2 x ACPMs (analog comparators)
- Dual watchdogs compliant with IEC 60730 safety regulation requirements
- Broad family scalability with hardware and software compatibility
Applications
- Consumer home appliances
- Industrial
- Pumps
- Industrial compressors
- Motor control
- Brushless DC (BLDC) motors
Block Diagram
Additional Resources
Yayınlandı: 2018-12-04
| Güncellenmiş: 2023-03-23