NXP Semiconductors KITPF5300 Evaluation Modules
NXP Semiconductors KITPF5300 Evaluation Modules allow evaluation, design, implementation, and validation of the PF5300 PMICs' various functions. The KITPF5300SKTEVM provides One-Time Programmable (OTP) memory for the PF5300 and conducts basic power-up testing of a programmed component when loading of the DC-DC converter is not allowed. The KITPF5300FRDMEVM explores the device's features and makes measurements on the main part of the application. The FRDM-KL25Z microcontroller connected to the board and the NXP GUI software allows full configuration and control of the PF5300.Features
- VIN and PVIN connectors
- SW1 output capability up to 15A
- Load slammer connector
- PGOOD output
- Emulation mode capabilities
- USB connection and GUI for register access, OTP emulation, and programming
Kit Contents
- Assembled and tested evaluation board and preprogrammed FRDM-KL25Z microcontroller
- 3.0ft USB-STD A to USB-B-mini cable
- Jumpers mounted on board
Required Equipment
- 3.3V to 5.0V power supply
- USB-enabled computer with Windows 7 or Windows 10
- Pre-installed NXP GUI installation package
Yayınlandı: 2023-07-05
| Güncellenmiş: 2024-11-12