NXP Semiconductors NCX2220 & NCX2222 Low Voltage Comparators

NXP Semiconductors NCX2220 and NCX2222 Low Voltage Comparators are dual, low-voltage, low-power comparators with open-drain outputs. The NCX2220 and NCX2222 have a very low supply current of 5µA or 6µA per comparator and is guaranteed to operate at a low voltage of 1.3V. These devices are fully operational up to 5.5V which makes them convenient for use in both 3.0V and 5.0V systems. Typical applications include cellular telephones, alarm and security systems, and tablets.

Features

  • Wide supply voltage range from 1.3V to 5.5V (functional operating range)
  • Rail-to-rail input/output performance
  • Low supply current of 5µA (typical) per comparator
  • Low-power consumption
  • No phase inversion with overdriven input signals
  • Internal hysteresis
  • Propagation delay of 0.8µs (typical)
  • ESD protection:
  • HBM JESD22-A114F Class 1C; Exceeds 1500V or 2000V 
  • CDM JESD22-C101E exceeds 1000V
  • Multiple package options
  • Specified from -40ºC to +85ºC

Applications

  • Cellular telephones
  • Alarm and security systems
  • Tablets

Logic Symbol

NXP Semiconductors NCX2220 & NCX2222 Low Voltage Comparators
Yayınlandı: 2013-05-10 | Güncellenmiş: 2022-03-11