NXP Semiconductors P3S0210BQ-ARD Evaluation Board
P3S0210BQ-ARD Evaluation Board evaluates the onboard P3S0210 Dual Bidirectional I3C-bus 1:2 and 2:1 Switch and Voltage Level Translator with auto direction sensing. The board can be connected to an I2C/I3C controller via a 100-mil pitch header or the Arduino® interface headers. Powered by a USB cable, it requires no external power supply. Onboard LDOs provide power to the P3S0210 and the rest of the board's components. Each P3S0210 port features one onboard 8-bit I2C GPIO expander (PCA9538) and one I3C temperature sensor (P3T1175) connected to the port. The user I2C/I3C controller can access these devices via the port I2C/I3C interface headers.Features
- Onboard I2C and I3C target devices, I3C temperature sensor and I2C 8-bit GPIO
- VCCP1, VCCP2, VCCPS, VCCE, and VCCR supply selectable voltages via jumpers
- Port 1 to Port S or Port 2 to Port S is selectable
- USB-powered, no external power supply required
- Can be connected to a standard NXP microcontroller board via Arduino interface headers
- Off the board I2C and I3C target devices can be conveniently connected to the P3S0210 via onboard headers
Applications
- Industrial
- Networking
- Server and data centers
- Smartphones and mobile devices
- Desktop and laptop computers
Block Diagram
Jumper Locations
Resources
Yayınlandı: 2024-06-07
| Güncellenmiş: 2024-06-14