NXP Semiconductors PCA9958 24-Bit 63mA Current LED Drivers with SPI
NXP Semiconductors PCA9958 24-Bit 63mA Current LED Drivers with SPI are 24-channel SPI serial bus 63mA LED drivers with a supply voltage range of 2.7V to 5.5V. These devices are optimized for dimming and blinking RGBA LEDs. Each LED features its own 8-bit resolution fixed frequency operating at 31.25kHz with an adjustable duty cycle of 0% to 100% for brightness control. The additional PWM controller has a fixed frequency of 122Hz and an adjustable frequency of 15Hz duty cycle from 0% to 99.6% for dimming and blinking control.The output peak current is adjustable with an 8-bit linear digital-to-analog converter (DAC) from 250µA to 63.75mA. The NXP PCA9958 offers open/short detection circuitry and thermal shutdown protection. These devices have a 4-wire SPI bandwidth of 10MHz to communicate with the local micro.
Features
- 24x programmable LED drivers
- Off/on control
- 8-bit programmable
- LED brightness
- Group and individual dimming/blinking
- Output delay to reduce EMI and surge currents
- Gradation control
- Each can be assigned to one of six control groups
- Ramp up/down (slew rate)
- Step time (time per step from 256 steps)
- Hold on current (time at peak)
- Internal power-on reset
- Output accuracy
- ±7.5% absolute accuracy with 60mA
- ±9% absolute accuracy with 30mA output current
- ±5% maximum channel-to-channel variation
- ±7% maximum device-to-device variation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds per JESD22
- 2kV HBM
- 750V CDM
- 5.5V tolerant inputs on non-LED pins
- 0.5mm pitch, 6mm x 6mm x 0.85mm HVQFN40 package rated up to +125°C
Applications
- Automotive
- Armrest lighting
- Cabin roof lighting
- Digital clusters
- Door lighting
- eCockpit
- Infotainment
- Steering wheel lighting
- Industrial
- Backlight for LCDs
- Backlight keypads/keyboards
- Breathlight control
- Displays and status information
- LED drivers RGB/RGBA
Block Diagram
Resources
Yayınlandı: 2024-10-14
| Güncellenmiş: 2024-10-17