NXP Semiconductors TEA2226DK1009 Development Kit

NXP Semiconductors TEA2226DK1009 Development Kit is designed to help evaluate the features of the TEA226AT, a digitally configurable LLC controller for high-efficiency resonant power supplies. The NXP Semiconductors TEA2226DK1009 kit includes development samples and a socket board. The kit can be combined with the RDK01DB1563 I2C interface, which is available separately.

Features

  • LLC controller in a single small-size SO-16 package
  • Integrated high-voltage start-up
  • Integrated drivers and high-voltage level shifter (LS)
  • The high-side driver is directly supplied from the low-side driver output
  • Integrated X-capacitor discharge without additional external components
  • Power good function
  • Digital configurable

Kit Contents

  • TEA2226DK1009 programming board
  • 20 IC's TEA2226AT for development
Mechanical Drawing - NXP Semiconductors TEA2226DK1009 Development Kit

Applications

  • Power adapters and chargers
  • Desktop and All-in-One PCs
  • E-Bike chargers
  • Gaming power supplies
  • LCD television
  • Printers
  • UHD LED television
Yayınlandı: 2024-08-30 | Güncellenmiş: 2024-09-05