NXP Semiconductors LPC11Cxx Cortex™-M0 Microcontrollers

NXP Semiconductors LPC11Cxx Cortex™-M0 microcontrollers with on-chip CAN 2.0 B C_CAN controller and CANopen drivers, enabling rapid integration of these MCUs into CAN-based networks. NXP Semiconductors LPC11C12 and LPC11C14 32-bit MCUs feature a Cortex-M0 processor with 50 MHz operation, nested vector interrupt controller, and three reduced power modes (sleep, deep-sleep, and deep power-down). These high-performance devices also provide 16/32 KB Flash memory, 8 KB SRAM, a 10-bit analog-to-digital converter with 8 channels, and a variety of serial peripherals. With over 45 DMIPS of performance, the LPC11C12 and LPC11C14 provide powerful message and data handling for CAN device nodes. These NXP Semiconductors CAN MCUs also enable 40 to 50 percent smaller code sizes compared to 8- and 16-bit MCUs for most common microcontroller tasks.

Features

  • On-Chip CAN 2.0 B C_CAN Controller and CANopen Drivers
  • High-Performance 50-MHz ARM Cortex-M0 Operation Delivers >45 DMIPs
  • Higher Code Density than Traditional 8-/16-Bit MCUs
  • 10-Bit, 8-Channel ADC with up to 400K Samples per Second at ±1LSB DNL
  • 16KB Flash (LPC11C12)
  • 32KB Flash (LPC11C14)
  • 8KB SRAM
  • Three Reduced Power Modes: Sleep, Deep-Sleep, and Deep Power-Down

Applications

  • Remote sensors
  • Industrial networking
  • White goods
  • Elevator systems
  • Consumer peripherals

Block Diagram

Block Diagram - NXP Semiconductors LPC11Cxx Cortex™-M0 Microcontrollers
Yayınlandı: 2011-04-14 | Güncellenmiş: 2022-03-11