OLogic Pumpkin Genio 500 Evaluation Kit

OLogic Pumpkin Genio 500 Evaluation Kit is a powerful Single Board Computer (SBC) with the MediaTek Genio 500. The OLogic Pumpkin Genio 500 kit has support for computer vision and AI and is ideal for the AIoT market. The kit has display and camera capabilities to develop smart hubs, control panels, robots, and smart appliances.

Features

  • Powered by the MediaTek Genio 500 for enhanced performance
  • Optimized for AI edge computing and computer vision applications
  • Designed by OLogic, a leading innovator in technology solutions
  • Built to support AIoT market needs
  • Accelerates the development of products with display and camera capabilities

Applications

  • Smart home automation
  • Surveillance and security systems
  • Retail and Point-of-Sales (POS)
  • Industrial automation
  • Robotics and drones

Specifications

  • SOC
    • MediaTek Genio 500
  • CPU
    • Quad-core Arm® Cortex®-A73 @2.0GHz, Quad-core Arm Cortex-A53 @2.0GHz
  • GPU
    • Arm Mali-G72 MP3
  • APU
    • Dual-core Tensilica Vision P6 @525Mhz
  • Video
    • H.265 1080p @ 60fps decoder
    • H.264 1080p+720p @ 30fps encoder
  • Display
    • MIPI 4-lane DSI
    • HDMI
  • Camera
    • MIPI CSI-2 ports x4
  • RAM
    • LPDDR4 2GB (upgradable)
  • Flash
    • 16GB e.MMC
  • Wireless
    • Wi-Fi® (802.11ac) 2×2 MIMO dual-band (2.4GHz, 5GHz)
    • BLUETOOTH® 5
  • Expansion
    • 40-pin GPIO connector
  • Power
    • USB Type C™ 5V
  • USB
    • Type C DRP (Host/Device)
    • Type A x2
    • Micro-B (Serial Console)
  • Ethernet
    • 10/100Mbps
  • Audio
    • 3.5mm stereo headset jack

Block Diagram

Block Diagram - OLogic Pumpkin Genio 500 Evaluation Kit

Videos

Yayınlandı: 2023-08-04 | Güncellenmiş: 2024-06-06