- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Omron
- EV DC Fast Charging Solutions - Omron Electronics
Omron Electronics EV DC Fast Charging Solutions
Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.Block Diagram
Featured Relays
Omron Electronics G5PZ-X PCB Power Relays
Compact SPST-NO (1a) PCB-mount relays that enable the bidirectional opening/closing of 200VDC, 20A.
Omron Electronics G7L-X PCB Power Relays
Provides switching of loads up to 1000VDC and meets solar inverter safety standards.
Omron Electronics G2RG-X PCB Power Relays
High-voltage switching relays (500V, 10A) in a compact case with a 13.5mm x 29mm footprint.
Omron Electronics G9KB High-Voltage Switching Relays
High-power DC PCB relays with bidirectional 600VDC capacity and 50A switching.
Omron Electronics G9KA-E Power PCB Relays
Features an ultra-low contact resistance of ≤0.2mΩ that generates low heat on the PCB.
Omron Electronics G9KA PCB Power Relays
Supports up to 800VAC/200A opening and closing and achieve ultra-low contact resistance of 0.2mΩ.
Omron Electronics G9TA AC Power Latching Relays
Designed to provide high power switching, low contact resistance, and vibration resistance.
Omron Electronics G7EB-E 120A Carry PCB Power Relays
Supports high current applications with high capacity load ratings, ideal for EV charging stations.
Omron Electronics G7EB 150A Carry PCB Power Relays
High-power and high-temperature relays with 480VAC and 150A current switching capability.
Omron Electronics G9TB AC Power Latching Relays
Designed with high overcurrent capability and conforms to IEC62055-31 UC3 standards.
Omron Electronics G9KB-E High-Capacity PCB Power Relays
High-capacity version of the G9KB series with increased voltage ratings and current ratings.
Featured Switches
Omron D2HW Sealed Ultra-Subminiature Basic Switches
Features an extra-long stroke even without levers for reliable ON/OFF action, variety of options.
Omron Electronics D2GW Sealed Ultra-Subminiature Basic Switches
Features a compact size of 8.3mm x 6.5mm x 5.3mm, 13.5VDC rated voltage, and 10mA resistive load.
Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches
Includes variants with normally open or normally closed operation and solder or press-fit terminals.
Omron Electronics D2AW Sealed Ultra-Subminiature Basic Switches
Long stroke seal switches with high reliability and high insulation performance.
Omron Electronics D2VW Sealed Snap-Action Switches
Offers high quality and high precision with a switch body that meets IP67 requirements.
Featured Connectors
Omron Electronics XG4 Flat Cable Connectors
Industry-standard circuit board connectors that conform to MIL standards.
AC High Power Relays
DC High Power Relays
Additional Resources
Related Solutions
Omron Electronics EV AC Charging Solutions
Features electronic components engineered with precision for EV AC charging applications.
Omron Electronics EV Residential V2H Charging Solutions
Features electronic components for applications involving EV residential vehicle-to-home charging.
Omron Electronics Recreational Vehicle Solutions
Broad selection of relays and switches that are skillfully engineered to withstand harsh conditions.
- Omron Electronics