Omron Electronics G3VM-26M MOS FET Relay
Omron Electronics G3VM-26M MOS FET Relay offers a 5VDC rated input voltage, a 15mA input current, and a 500MΩ insulation resistance. This relay features a Single Pole Double Throw (SPDT) contact form and a surface-mounting design. The G3VM-26M series has a 60V maximum load voltage rating and reduces the mounting space on the print circuit board. Omron Electronics G3VM-26M MOS FET Relay is ideal for semiconductor test equipment applications.Specifications
- 20 or 60V load voltage ratings
- 5VDC rated input voltage
- 500Vrms at 50/60Hz, 1 minute
- 500MΩ insulation resistance
- 3.5pF capacitance rating
- 90 to 1000mA continuous load current range
- -30°C to +80°C operating temperature range
- RoHS compliant
Dimensions (MM)
Videos
Yayınlandı: 2019-07-09
| Güncellenmiş: 2023-07-27