Omron Electronics G6DN-SL Slim PCB Power Relays
Omron Electronics G6DN-SL Slim PCB Power Relays come in a slim, miniature 20mm x 5.08mm x 12.5mm package and are ideal for 5A switching. The general-purpose SPST slim-power relays feature a high switching capability of 5A, high contact reliability by a cross-bar twin contact, low power consumption of 110mW, and a fully sealed enclosure. Omron G6DN-SL components are ideal for programmable controller output, temperature controllers, building automation, and output control systems.Features
- Slim 5mm width and miniature size (20mm x 5.08mm x 12.5mm)
- High switching capability of 5A (250VAC and 30VDC) and high contact reliability by crossbar-twin contact
- 110mW low power consumption
- 100Kops (-L type) electrical durability
- Meets application standards EN61010-1 and EN61010-201 for reinforced insulation
Applications
- Programmable controller unit
- Temperature controller
- Building automation
- Output of control system
Specifications
- SPST-NO contact form
- 100mΩ maximum contact resistance
- 10ms maximum operate-time
- 5ms maximum release time
- 1000MΩ minimum at 500VDC insulation resistance
- 4.5VDC to 24VDC coil ratings
- 6kV (1.2µs x 50µs) surge withstand voltage
- 0.1mA at 0.1VDC failure rate
- 20 million minimum mechanical operations
- 5% to 85% relative humidity
- Weight of approx. 3g
- 3.5mm minimum clearance distance
- 3.6mm minimum creepage distance
- 300V rated insulation voltage
- Pollution degree 2
- 250V rated voltage system
Yayınlandı: 2019-11-06
| Güncellenmiş: 2024-02-07