Omron Electronics G6DN-CF Slim Power Relays

Omron Electronics G6DN-CF Slim Power Relays are slim PCB terminal relays for low amperage resistive and inductive switching designs. Expanding the G6DN series, the G6DN-CF relays provide an increased ambient operating temperature of +105°C. The relays feature a slim 5mm package for space-saving applications with high-density mounting or small enclosure housing. The Omron Electronics G6DN-CF Slim Power Relays are ideal for switching in high-relay density designs with high temperatures, including temperature controllers, programmable controller output, control system output, and building automation. The G6DN-CF relays operate with a 110mW low power consumption, 4.5VDC to 24VDC rated voltage range, and a 5A high switching capability.

Features

  • Slim 5mm frame, miniature size
  • Space-saving design for high-density mounting or small enclosure housing
  • 5A high switching capability
  • High contact reliability via crossbar-twin contact
  • 110mW low power consumption
  • High-temperature models
  • Expanded design flexibility for +105°C max operating temperatures
  • Utilized in low-level resistive and inductive load designs (AC/DC power)

Applications

  • Programmable controller output
  • Temperature controller
  • Building automation
  • Control system output

Specifications

  • 4.5VDC to 24VDC rated voltage range
  • 4.6mA to 24.4mA rated current range
  • 184Ω to 5236Ω coil resistance
  • 100mΩ max contact resistance
  • 1000MΩ min insulation resistance at 500VDC
  • -40°C to +105°C operating temperature range

Dimensions (mm)

Chart - Omron Electronics G6DN-CF Slim Power Relays

Terminal Arrangement

Omron Electronics G6DN-CF Slim Power Relays
Yayınlandı: 2024-02-05 | Güncellenmiş: 2024-07-30